EVALPMG1S1DRPTOBO1

Infineon Technologies
726-EVALPMG1S1DRPTOB
EVALPMG1S1DRPTOBO1

製造商:

說明:
開發板及套件 - ARM OTHERS-WCS

壽命週期:
新產品:
該製造商的新產品。

庫存量: 36

庫存:
36 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,877.36 NT$3,877.36

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
PMG1-S1
Evaluation Kits
ARM Cortex M0
EZ-PD PMG1-S1
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
數據匯流排寬度: 32 bit
用於: USB Power Delivery Microcontroller
接口類型: USB
工作電源電壓: 24 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EZ-PD
零件號別名: EVAL_PMG1_S1_DRP SP006007396
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
3A991.a.2

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

EZ-PD™ PMG1-S1 DRP Kit

Infineon Technologies EZ-PD™ PMG1-S1 DRP Kit is designed for assessing the capabilities of the EZ-PD PMG1-S1 USB power delivery microcontroller. The Infineon kit is ideal for USB-C™ PD powered applications requiring a robust system and power management. The device supports sinking up to 100W and sourcing up to 27W. Additionally, the kit is complemented by the EZ-PD PMG1-S1 SDK on ModusToolbox™ for further development and integration.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More