KITXMC71EVKLITEV1TOBO1

Infineon Technologies
726-KITXMC71EVKLITEV
KITXMC71EVKLITEV1TOBO1

製造商:

說明:
開發板及套件 - ARM OTHERS-MCU

庫存量: 71

庫存:
71 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,173.34 NT$1,173.34

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
XMC7100D-F176K4160AA
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
用於: MCUs
接口類型: CAN, I2C, SPI, USART, USB
工作電源電壓: 3.3 V to 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_XMC71_EVK_LITE_V1 SP005956481
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

XMC7100 Evaluation Kit

Infineon Technologies XMC7100 Evaluation kit (KIT_XMC71_EVK_LITE_V1) includes an XMC7100 evaluation board, USB Type-A to Micro-B cable, and a quick start guide. The XMC7100 evaluation board evaluates and develops applications using the XMC7100D microcontroller. This lite evaluation board includes shield Go standard headers (S2GO) and a mikroBus header for interfacing sensors, and Arduino compatible with headers for interfacing Arduino shields. The XMC7100 board features a 512Mbit QSPI NOR flash, CAN FD transceiver, onboard programmer/debugger (KitProg3), and two push buttons. This board is used in robotics, industrial drives, I/O devices, and Battery Management Systems (BMSs).

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More