ATSAMHA1E16A-XPRO

Microchip Technology
556-TSAMHA1E16A-XPRO
ATSAMHA1E16A-XPRO

製造商:

說明:
開發板及套件 - ARM SAMHA1E16A-XPRO

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,543.88 NT$2,543.88

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - ARM
RoHS:  
ARM Cortex M0+
品牌: Microchip Technology
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 58 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAMHA1E16A Xplained Pro Evaluation Kit

Microchip Technology SAMHA1E16A Xplained Pro Evaluation Kit (ATSAMHA1E16A-XPRO) is a demonstration and prototyping platform for the ATSAMHA1E16A-B Arm® Cortex®-M0+ based Microcontroller. Supported by the Atmel Studio integrated development platform, the SAMHA1E16A Xplained Pro Evaluation Kit provides easy access to the features of the ATSAMHA1E16A and explains how to integrate the device in a custom design. The Microchip Technology ATSAMHA1E16A-XPRO Kit includes an onboard embedded debugger, and no external tools are necessary to program or debug the ATSAMHA1E16A. The Xplained Pro Evaluation Kit can also be connected to a wide range of Xplained Pro Extension Boards (not included) through standardized headers and connectors.