NAE-CW308T-K82F

NewAE
343-NAE-CW308T-K82F
NAE-CW308T-K82F

製造商:

說明:
開發板及套件 - ARM K82F Target for UFO

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,700.00 NT$1,700.00

商品屬性 屬性值 選擇屬性
NewAE Technology
產品類型: 開發板及套件 - ARM
RoHS:  
CW308
Target Boards
ARM Cortex M4
Kinetis K82F MCU
品牌: NewAE
組裝國家: Not Available
擴散國: Not Available
原產國: CA
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ChipWhisperer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

Kinetis K82 UFO Target Board

NewAE Technology Kinetis K82 UFO Target Board contains a Cortex M4F core with various cryptographic and security features. The device includes three AES engines, one with hardware masking support for side-channel protection. There is also an AES accelerator for loading from flash memory and a general-purpose higher-speed AES accelerator. This target also contains a 20-pin Cortex trace port, allowing the use of trace features in the core to better understand program flow during fault events. The Kinetis K82 has 256KB of FLASH and SRAM, making it an ideal target for resource-heavy algorithms.