FRDM-KW24D512

NXP Semiconductors
841-FRDM-KW24D512
FRDM-KW24D512

製造商:

說明:
開發板及套件 - ARM Freedom Development Board for Kinetis KW21D, KW22D and KW24D MCUs

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,723.38 NT$8,723.38

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M4
MKW24D512
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Development platform based on MKW24D512 Kinetis W series
尺寸: 81.2 mm x 53.3 mm
用於: Freedom development platforms
接口類型: USB
最高工作溫度: + 70 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935328748598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KW24D512 ARM Freedom Development Board

NXP Semiconductors FRDM-KW24D512 ARM Freedom Development Board is an evaluation environment based on the NXP MKW24D512 transceiver (MKW24). FRDM-KW24D512 board contains the NXP MKW24D512 device with a 32MHz reference oscillator crystal and 16Mb external serial flash. This board also features RF circuitry, including an antenna and supporting circuitry in the freedom form factor. The FRDM-KW24D512 board can be used in the following modes: simple standalone evaluation platform, daughter card to other development platform boards (Freedom Development Platform), or mother card to an application-specific daughter card such as a shield card.