OM40002UL

NXP Semiconductors
771-OM40002UL
OM40002UL

製造商:

說明:
開發板及套件 - ARM LPC8N04 NFC Kit

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$928.20 NT$928.20

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
LPC800
Development Boards
ARM Cortex M0+
LPC8N04
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935360794598
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LPC8N04 Dev Board (OM40002UL) for LPC8N04 MCU

NXP Semiconductors OM40002 Development Board provides a powerful and flexible development system for the NFC-enabled LPC8N04 Arm® Cortex®-M0+ based Microcontroller. The OM40002 Board can be used with various development tools, including the MCUXpresso IDE toolchain. NXP OM40002 Board is complemented by a sample smartphone application and firmware to utilize the built-in LED array and speaker in a scrolling message demo application with an option for music playback. The LPC8N04 process section of the OM40002, with its integral antenna, can be detached for deployment in prototype or proof-of-concept designs. The OM40002 Board also includes an onboard CMSIS-DAP debug probe, which is supported by most IDEs so that development can be started with no additional cost.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.