MCIMX6SLL-EVK

NXP Semiconductors
771-MCIMX6SLL-EVK
MCIMX6SLL-EVK

製造商:

說明:
開發板及套件 - ARM i.MX6SLL

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,258.88 NT$9,258.88

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
i.MX 6S
Evaluation Kits
ARM Cortex A9
i.MX 6SoloLite
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935331748598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

i.MX 6SLL Applications Processors

NXP Semiconductors i.MX 6SLL Applications Processors are integrated multimedia applications processors designed to combine high-performance processing with low-power usage. The i.MX 6SLL processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SLL processors utilize a single Arm® Cortex®-A9 core which operates at speeds up to 1Ghz. The processors include a 32-bit DDR interface for LPDDR2 and LPDDR3. WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors are a few examples of the processors' additional interfaces for connecting peripherals. Ideal applications for the i.MX 6SLL processors are barcode scanners, color and monochrome eReaders, connectivity, and IoT devices.