IMXRT1050-EVKB

NXP Semiconductors
771-MIMXRT1050-EVKB
IMXRT1050-EVKB

製造商:

說明:
開發板及套件 - ARM i.MX RT1050 Development Platform

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,841.32 NT$3,841.32

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
i.MX RT1050
Evaluation Boards
ARM Cortex M7
MIMXRT1052DVL6A, MIMXRT1052DVL6B
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
尺寸: 10 cm x 15 cm
接口類型: Ethernet , USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: i.MX
零件號別名: 935363526598
每件重量: 317.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX RT1050 EVK Evaluation Kit (MIMXRT1050-EVKB)

NXP Semiconductors i.MX RT1050 EVK Evaluation Kit (MIMXRT1050-EVKB) offers a complete development platform for i.MX RT Crossover Processors. The i.MX RT1050 EVK features an Arduino interface, providing a broad range of expansion board options. The other on-board interface options include a 6-axis eCompass (Accelerometer and Magnetometer), USB Host and OTG interfaces, Ethernet (10T/100T) connectivity, CAN Transceivers, SD card interface, a parallel camera connector, and more. The wide range of peripheral interface options enable developers to fully explore the capabilities of the i.MX RT devices. Support for toolchains such as MCUXpresso, IAR, Keil MDK, and SDK with FreeRTOS offer options for serial communication, flash programming, and run-control debugging.