MPC5604EKIT

NXP Semiconductors
841-MPC5604EKIT
MPC5604EKIT

製造商:

說明:
開發板及套件 - 其他處理器 MPC5604EKIT, MPC5604E and CAMERA BOARD bundled kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$27,262.90 NT$27,262.90

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 其他處理器
RoHS:  
MPC5604E
Development Kits
e200z0
MPC5604E
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
描述/功能: MPC5604E and camera board bundled kit
用於: AR0132AT, MPC5604E
接口類型: CAN, Ethernet, LIN, SPI
工作電源電壓: 12 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935327801598
每件重量: 234.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

MPC5604EKIT MCU Development Kit

NXP MPC5604EKIT MCU development kit uses ethernet for the transmission of video over twisted pair cables. The MPC5604EKIT features a Qorivva MPC5604E MCU, a BroadR-Reach® single-port 100mbps automotive ethernet-transceiver, and a Broadcom single-port MII 10/100BASE-TX-transceiver. The MPC5604E MCU enables camera sensors in a wide range of new applications both for the automotive and general markets. The camera sensor feature includes an AR0132 Aptina image sensor and an AP0101 image signal processor. The ethernet based camera system using the MPC5604E MCU includes ethernet streaming software, camera application software, and Autosar RTOS.