OM13084UL

NXP Semiconductors
771-OM13084UL
OM13084UL

製造商:

說明:
開發板及套件 - ARM LPCXpresso43S67 Development Board

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,345.72 NT$1,345.72

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M0, ARM Cortex M4F
LPC43S67
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, SPI, UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935306609598
每件重量: 103.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).

LPCXpresso43S67 Development Boards

NXP LPCXpresso43S67 Development Boards provide a powerful and flexible development system for NXP's Cortex-M MCUs. The LPCXpresso43S67 boards are used for evaluation and prototyping the LPC43S00 series of MCUs. The LPC43S67 MCU features a 100-pin BGA package option.