S32R274RRUEVB

NXP Semiconductors
771-S32R274RRUEVB
S32R274RRUEVB

製造商:

說明:
開發板及套件 - 其他處理器 S32R274 Radar Eval Board

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$19,491.86 NT$19,491.86

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 其他處理器
RoHS:  
S32R274
Evaluation Boards
e200Z4, e200Z7
S32R274
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: CAN, Ethernet, JTAG, SCI/RS-232
工作電源電壓: 12 V
產品類型: Development Boards & Kits - Other Processors
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935327663598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500090
MXHTS:
84715001
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

S32R274 Evaluation Board

NXP Semiconductors S32R274 Evaluation Board is designed to evaluate S32Rx RADAR MCUs and facilitates hardware and software development. This S32R274 EVB provides support for different MCUs by utilizing MCU daughter cards. The NXP Semiconductors S32R274 EVB features a master power switch and regulator status LEDs, Two 240-way high-density daughter card expansion connectors, four user switches, and four user LEDs. This evaluation board includes RS232/SCI physical interface, FlexRay interface, LINFlexD interface, two CAN interfaces, and an Ethernet interface.