RB-D630Q466TB100

ROHM Semiconductor
755-ML630Q466REFBOAR
RB-D630Q466TB100

製造商:

說明:
開發板及套件 - 其他處理器 Reference Board for ML630Q466TB100, testing possible by installing necessary parts and connecting an ARM debugger.

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,043.44 NT$7,043.44

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
Bulk
品牌: ROHM Semiconductor
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
9030820000
ECCN:
3A991.a.2

ML630Q466 Reference Board

ROHM Semiconductor ML630Q466 Reference Board is designed to evaluate ML630Q466-NNNTB ultra-low power 32-bit microcontroller. The ROHM Semiconductor ML630Q466 reference board features a 32-bit CPU core CortexTM-M0+ and operates at a voltage range from 1.8V to 3.6V. This ML630Q466 reference board operates from -40°C to 85°C.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.