RB-D610Q306GD36

ROHM Semiconductor
755-RB-D610Q306GD36
RB-D610Q306GD36

製造商:

說明:
開發板及套件 - 其他處理器 Reference Board for ML610Q306GD36, testing possible by installing necessary parts and connecting an ARM debugger.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,207.62 NT$2,207.62

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML610Q306
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 93.98 mm x 55.88 mm
工作電源電壓: 2 V to 5.5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-D610Q306GD36 Reference Board

ROHM Semiconductor RB-D610Q306GD36 Reference Board is specifically designed to evaluate and develop applications using the LAPIS ML610Q306 8-bit microcontroller. This ROHM Semiconductor reference board offers a versatile platform to test the microcontroller’s low-power performance, flexible I/O capabilities, and suitability for embedded applications in the automotive, industrial, and consumer electronics sectors. With an efficient design, the RB-D610Q306GD36 reference board allows developers to easily assess and integrate the ML610Q306 into various systems, such as motor control, sensor management, and simple automation tasks.