102010248

Seeed Studio
713-102010248
102010248

製造商:

說明:
開發板及套件 - ARM Seeeduino Cortex-M0+

庫存量: 66

庫存:
66 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$336.60 NT$336.60

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
Development Boards
ARM Cortex M0+
SAMD21
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
用於: 102110464
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 61.572 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Seeeduino Cortex®-M0+ Board

Seeed Studio Seeeduino Cortex®-M0+ Board features an Atmel SAMD21 Microcontroller (MCU) based on the 32-bit Arm® Cortex-M0+ processor. This SAMD21 MCU is more powerful than the AVR and achieves many functions and complex calculations. The Seeeduino Cortex-M0+ board is fully compatible with the Arduino Zero and includes 14 digital I/O and six analog I/O pins. This Seeeduino board also provides three Grove connectors, including two I2C and 1 UART connectors. The Seeeduino Cortex-M0+ board has a USB type C interface that reverses the plugs, provides a higher data transfer rate, and more scalable functions. This Seeeduino board features 256KB in-system self-programmable Flash and 32KB SRAM memory.