102110607

Seeed Studio
713-102110607
102110607

製造商:

說明:
開發板及套件 - ARM Wio Lite AI Single Board: Powerful AI vision development board based on the STM32H725AE chip

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
Development Boards
ARM Cortex M7
STM32H725AE
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Wio Lite AI Single Board
尺寸: 7.3 mm x 26 mm
用於: Bluetooth 5.1, SPI NOR flash, 8MB PSRAM, Dual-band 2.4GHz/5GHz
接口類型: USB
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A002.A

Wio Lite AI Single Board

Seeed Studio Wio Lite AI Single Board is a powerful AI vision development board based on the STM32H725AE chip. The STM32H725AE chip is an Arm® Cortex®-M7 32-bit 550MHz high-performance microprocessor. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and types.