SLWRB4170A

Silicon Labs
634-SLWRB4170A
SLWRB4170A

製造商:

說明:
開發板及套件 - 無線 EFR32MG12 QFN68, 2400 and 868-915 MHz 19 dBm Dual Band Radio Board

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,972.00 NT$1,972.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 開發板及套件 - 無線
RoHS:  
EFR32MG12
Development Boards
ARM Cortex M4
868 MHz to 2.4 GHz
EFR32MG12
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EFR32
每件重量: 92.445 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

SLWRB4170A 2.4GHz & 868-915Mhz +19dBm Radio Board

Silicon Labs SLWRB4170A 2.4GHz and 868MHz to 915MHz +19dBm Radio Board is designed to provide a platform to develop and/or evaluate the EFR32MG12 Mighty Gecko Wireless System-on-Chips. This radio board is directly connected to the wireless starter kit mainboard and comes equipped with the EFR32MG12 mighty gecko wireless SoC. The wireless starter kit with BRD4170A radio board provides all the necessary tools to develop wireless applications. The mainboard features an onboard J-Link debugger, Advanced Energy Monitor (AEM), Virtual COM (VCOM) port, and Packet Trace Interface (PTI). The AEM monitors current and voltage in real time, while the VCOM provides an easy-to-use serial port connection over USB or Ethernet. The PTI provides debug information about packets transmitted and received over wireless links. The SLWRB4170A radio board features a 1.28" LCD-TFT display (128 pixels x 128 pixels resolution) to aid in the development of interactive applications.