CXD5602PWBEXT1_FG_875607608_P

Sony Spresense
246-CXD5602PWBEXT1
CXD5602PWBEXT1_FG_875607608_P

製造商:

說明:
開發板及套件 - ARM The Spresense extension board enables connectors to audio headphone, microphone pins, Micro SD card, USB, in addition to Arduino Uno compatible pin sockets (US/JPN).

庫存量: 71

庫存:
71 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,190.68 NT$1,190.68

商品屬性 屬性值 選擇屬性
Sony
產品類型: 開發板及套件 - ARM
RoHS:  
US / JPN
Expansion Boards
ARM Cortex M4F
CXD5602GG
AI Platform Compatibility: Edge Impulse
品牌: Sony Spresense
組裝國家: Not Available
擴散國: Not Available
原產國: JP
數據匯流排寬度: 32 bit
描述/功能: Extension board for US/JPN
尺寸: 68.6 mm x 53.3 mm
用於: CXD5602PWBMAIN1
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 100
子類別: Development Tools
公司名稱: SPRESENSE
每件重量: 19 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

Extension Board (US, Japan)

Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. The Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to 4 analog or eight digital microphones.