DEV-15713

SparkFun
474-DEV-15713
DEV-15713

製造商:

說明:
開發板及套件 - ARM SparkFun moto:bit - micro:bit Carrier Board (Qwiic)

庫存量: 33

庫存:
33 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$971.38 NT$971.38

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - ARM
Qwiic
Carrier Boards
ARM Cortex M0
micro:bit
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
接口類型: I2C
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
3A991.a.3

moto:bit Carrier Boards

SparkFun moto:bit Carrier Boards (Qwiic) combine with the micro:bit to provide a fully functional robotics platform available in DEV-14213 and DEV-15713 variants. The moto:bit carrier boards are a simple and beginner-friendly robotics controller capable of operating a basic robotics chassis. A basic barrel jack on the moto:bits are included to provide power to anything connected to the carrier boards.