Colibri Evaluation Board

Toradex
145-0101
Colibri Evaluation Board

製造商:

說明:
開發板及套件 - ARM Colibri Evaluation Board V3.2B

庫存量: 4

庫存:
4
可立即送貨
在途量:
5
預期2026/5/11
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,394.54 NT$9,394.54

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 開發板及套件 - ARM
RoHS:  
REACH - SVHC:
Colibri Carrier Board
Evaluation Boards
ARM Cortex A5, ARM Cortex A7, ARM Cortex A9, ARM Cortex A35, ARM Cortex M4
Colibri SOM
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: TH
用於: Module
接口類型: Audio, CAN 2.0B, DVI-I, Ethernet, I2C, IrDA, JTAG, LVDS, Parallel, PWM, RS-232/422/485, SPI, TDMS, USB 2.0, USB OTG, VGA
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 01013201
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.