Yavia

Toradex
145-0173
Yavia

製造商:

說明:
開發板及套件 - ARM Yavia Carrier Board

庫存量: 20

庫存:
20
可立即送貨
在途量:
10
預期2026/4/20
20
10
預期2026/4/27
10
預期2026/5/28
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,809.52 NT$6,809.52

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 開發板及套件 - ARM
RoHS:  
REACH - SVHC:
Yavia Carrier Board
Carrier Boards
Verdin SOM
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: CA
尺寸: 120 mm x 120 mm
接口類型: Analog, CAN, GPIO, I2C, JTAG, PCIe, SPI, UART, USB
最高工作溫度: + 60 C
最低工作溫度: 0 C
工作電源電壓: 8 V to 25 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Yavia
零件號別名: 01731000 01731001 01731001
每件重量: 254.016 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8473300401
BRHTS:
84718000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Yavia Carrier Board

Toradex Yavia Carrier Board provides easy access to the most common features of the Verdin family and supports both current and future Verdin System-on-Modules (SOMs). This compact carrier board features USB 3.x, Gigabit Ethernet, HDMI, MIPI CSI, and PCIe technologies. The Yavia carrier board exhibits built-in UART-to-USB transceivers that allow users to monitor and communicate with UART interfaces via USB without any additional cables/accessories. This carrier board is intended for use in application software development using the easy-to-use industrial Linux platform. The capabilities of the carrier board can be further extended with daughter boards (via the extension connectors).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.