Clover

Toradex
145-0179
Clover

製造商:

說明:
開發板及套件 - ARM Clover Carrier Board - Efficient and versatile for seamless integration within the Aquila SOM family

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,864.26 NT$6,864.26

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 開發板及套件 - ARM
RoHS:  
Aquila
Carrier Boards
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: CA
尺寸: 120 mm x 120 mm
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 9 VDC to 24 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 01791000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Clover Carrier Board

Toradex Clover Carrier Board supports all Aquila System-on-Modules (SOMs) and features a 9V to 24V DC power supply. This board is integrated with high-speed interfaces, including 2x GbE and 2x M.2 slots. The Clover carrier board features an extension header for easy integration. This board comes in a 120mm x 120mm small form factor and operates from -40°C to 85°C temperature range. The Clover carrier board is cost-optimized and built for volume production.