W5500-EVB-Pico2

WIZnet
950-W5500-EVB-PICO2
W5500-EVB-Pico2

製造商:

說明:
開發板及套件 - ARM RP2350 Microcontroller with Integrated 16Mbit Flash - Symmetric dual Arm Cortex-M33 cores at up to 150MHz - 520kByte multi-bank high performance SRAM - External Quad-SPI Flash with eXecute In Place (XIP) capabilities - Enhanced performance full-cross

壽命週期:
新產品:
該製造商的新產品。

庫存量: 497

庫存:
497
可立即送貨
在途量:
260
預期2026/6/19
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$430.78 NT$430.78

商品屬性 屬性值 選擇屬性
WIZnet
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
RP2350
品牌: WIZnet
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據匯流排寬度: 32 bit
接口類型: ADC, GPIO, I2C, PWM, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 20 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A991.b.1

W5500-EVB-Pico2 Evaluation Board

WIZnet W5500-EVB-Pico2 Evaluation Board is based on the Raspberry Pi RP2350 microcontroller and a fully hardwired TCP/IP controller W5500. The RP2350 microcontroller features 520kByte multi-bank high-performance SRAM and an enhanced performance full-crossbar bus fabric. The W5500 Ethernet controller supports eight independent hardware sockets simultaneously. This evaluation board improves the capabilities of the Raspberry Pi Pico2 board with additional Ethernet functionality through W5500.