Z8F32240100ZCOG

ZiLOG
692-Z8F32240100ZCOG
Z8F32240100ZCOG

製造商:

說明:
開發板及套件 - 其他處理器 Z8 Encore! XP F3224 Series Development Kit!

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,788.62 NT$3,788.62

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 開發板及套件 - 其他處理器
品牌: ZiLOG
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

F3224 Series Development Kit

Zilog / IXYS F3224 Series Development Kit is a complete development solution that provides the necessary hardware and software tools to develop applications. These applications are developed with the F3224 series of Z8 Encore! XP MCUs. The development kit features an F3224 series development board, Encore! smart cable, 6-circuit ribbon cable. This kit also features an A (male) to mini-B USB cable, RS-232 to 6-pin circuit adapter**, and F3224 series development kit flyer (FL0160). The F3224 series development kit is RoHS compliant.