A13-OLINUXINO-MICRO

Olimex Ltd.
909-A13OLINUXINOMICR
A13-OLINUXINO-MICRO

製造商:

說明:
開發板及套件 - ARM OLINUXINO MICRO SBC ALLWINNER A13 CTX A8

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,202.24 NT$1,202.24

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - ARM
RoHS:  
A13
Development Boards
ARM Cortex A8
Allwinner A13
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
描述/功能: Open source single board mini computer
尺寸: 100 mm x 85 mm
用於: A13-OLINUXINO-MICRO-SD
接口類型: 4-Wire, Audio, SD card, UART, UEXT, USB, USB OTG, VGA
最高工作溫度: + 85 C
最低工作溫度: - 25 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 5
子類別: Development Tools
公司名稱: OLinuXino
每件重量: 70 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

A13-OLinuXino-MICRO Open-Source Linux Mini SBC

Olimex A13-OLinuXino-MICRO is a low-cost, open-source, single-board Linux computer in a very compact form. It enables code development of applications running on the microcontroller A13, the very first Cortex A8 processor available in the eLQFP176 package, manufactured by Allwinner Technology. The A13-OLinuXino-MICRO aims at the lowest possible cost while maintaining the key OLinuXino features. It is suitable for cases when a number of boards are used, and also for different Linux distributions. The A13-OLinuXino-MICRO features fast processor speeds, increased mobility due to its small size, and a low ratio of price to productivity. OLinuXino is an open-source, open-hardware project and all documentation is available to the customer.
Learn more