IZD0021

Red Pitaya
892-IZD0021
IZD0021

製造商:

說明:
開發板及套件 - ARM Standard kit

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$28,887.76 NT$28,887.76

商品屬性 屬性值 選擇屬性
Red Pitaya
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex A9
STEMLab 122.88-16 SDR
Bulk
品牌: Red Pitaya
組裝國家: Not Available
擴散國: Not Available
原產國: SL
接口類型: Ethernet RJ45, USB 2.0
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 458.735 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030400000
USHTS:
9030890100
JPHTS:
903040000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

STEMlab 122.88-16 SDR Kit Basic

Red Pitaya STEMlab 122.88-16 SDR Kit Basic is tailored for HF+50MHz SDR and RF applications that require DAQ systems with high precision. The 122.88-16 SDR features improvements based on feedback received from HAM radio operators & research laboratories. The new device comes with two 16-bit ADCs, 50Ω inputs and 14-bit DACs 50Ω outputs. The board has a 3x bigger dual-core Arm Cortex A9 + Xilinx Zynq 7020 FPGA, ultra-low 122.88MHz phase noise clock, and 1Gbit Ethernet connectivity.