EDM1GNOME

TechNexion
570-EDM1GNOME
EDM1GNOME

製造商:

說明:
開發板及套件 - ARM EDM TYPE 1 PICO-ITX EVALUATION BOARD

庫存量: 9

庫存:
9 可立即送貨
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,382.72 NT$2,382.72

商品屬性 屬性值 選擇屬性
TechNexion
產品類型: 開發板及套件 - ARM
RoHS:  
Base Boards
ARM Cortex A9
EDM Type 1
品牌: TechNexion
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 100 mm x 72 mm
最高工作溫度: + 60 C
最低工作溫度: 0 C
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

EDM TYPE 1 PICO-ITX Evaluation Board

TechNexion EDM TYPE 1 PICO-ITX Evaluation Board is designed to work with EDM Type 1 System on Modules (SOMs). This evaluation board features a 314-pin MXM3 EDM connector, DS1337+ serial real-time clock, NXP SGTL5000 audio codec, 2-channel I2S audio interface, and MikroBUS internal header. The MikroBUS internal header provides extremely rich sensor connectivity, expansion, and audio I/O options. The EDM TYPE 1 eval board sports a 24-bit Transistor-Transistor-Logic (TTL) RGB signals internal display with a touch connector. An open and modular design ensures reduced development time/costs and creates extremely scalable IoT products.