TMDXSK437X

Texas Instruments
595-TMDXSK437X
TMDXSK437X

製造商:

說明:
開發板及套件 - ARM Aegis Starter Kit

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,354.30 NT$11,354.30

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS: N
TMDXSK437X
Starter Kits
ARM Cortex A9
AM437x
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: AM437x starter kit
接口類型: 1-Wire, CAN, I2C, QSPI, UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 758.045 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

TMDXSK437X AM437x Starter Kit

Texas Instruments TMDXSK437X AM437x Starter Kit provides a stable and affordable platform to quickly start evaluation of Sitara™ ARM® Cortex®-A9 AM437x Processors (AM4376, AM4378). It allows engineers to accelerate development for HMI, industrial and networking applications. It is a low-cost development platform based on the ARM Cortex-A9 processor that is integrated with options such as Dual Gigabit Ethernet, DDR3L, Camera and Capacitive Touch Screen LCD. At speeds up to 1GHz, the AM437x Starter Kit accelerates designs with a ready-for-production hardware and software platform. This "best value" board offers the ability to quickly evaluate the features of the processor and accompanying TI components, taking the guess work out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.