EVAL-ADICUP3029

Analog Devices
584-EVAL-ADICUP3029
EVAL-ADICUP3029

製造商:

說明:
開發板及套件 - ARM Arduino based Wireless Development Board

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,212.72 NT$2,212.72

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
RoHS:  
HW-ALLIANCE
Development Platforms
ARM Cortex M3
ADuCM3029
Bulk
品牌: Analog Devices
數據匯流排寬度: 32 bit
用於: ADuCM3027, ADuCM3029
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 129 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
5A992.C

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

EVAL-ADICUP3029開發平台

Analog Devices, Inc. EVAL-ADICUP3029是一款基於Arduino的無線開發平台,適用於基於超低功耗ARM Cortex-M3處理器的物聯網應用。EVAL-ADICUP3029相容於Arduino、Pmod和Grove尺寸,包含藍芽和WiFi連接。EVAL-ADICUP3029板採用CrossCore Embedded Studio,這是一種基於Eclipse的開源綜合開發環境(IDE),可免費下載。