4317

Adafruit
485-4317
4317

製造商:

說明:
開發板及套件 - ARM TensorFlow Lite for Microcontrollers Kit

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,528.30 NT$1,528.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
RoHS: N
ATSAMD51
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 109.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8531200020
ECCN:
EAR99

TensorFlow Lite for Microcontrollers Kit

Adafruit TensorFlow Lite for Microcontrollers Kit allows developers to start with TensorFlow models and machine learning. The kit uses the PyBadge as the edge processor that can run CircuitPython, MakeCode Arcade, or Arduino. The ATSAMD51 powers this compact credit-card-sized board with 512KB of Flash, 192KB of RAM, and 2MB of QSPI flash for file storage, handy for TensorFlow Lite files, images, fonts, sounds, or other assets. Plug in a microphone for micro speech recognition. Adafruit's Arduino library offers demos to get started with and to recognize various word pairs like "yes/no," "up/down," and "cat/dog."