EVAL-SDP-CK1Z

Analog Devices
584-EVAL-SDP-CK1Z
EVAL-SDP-CK1Z

製造商:

說明:
開發板及套件 - ARM EVAL-SDP-CK1Z

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,474.62 NT$6,474.62

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Systems
ARM Cortex M4
STM32F469NIH6
Bulk
品牌: Analog Devices
組裝國家: IE
擴散國: Not Available
原產國: IE
接口類型: USB
工作電源電壓: 7 V to 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 258.845 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SDP-K1 Controller Board

Analog Devices SDP-K1 Controller Board develops proprietary components and reference circuits through a USB 2.0 high-speed connection. The connection allows users to evaluate components from a PC application. SDPK1 is based on an STM32F469NIH6 Arm® Cortex®-M4 microcontroller with peripheral communication lines available to the daughter board through a 120-pin small footprint connector and Arduino® Uno-compatible headers. SDP-K1 is a part of the system demonstration platform (SDP), which consists of a series of controller boards, interposer boards, and daughter boards.