AK-E7-AIML

Alif Semiconductor
85-AK-E7-AIML
AK-E7-AIML

製造商:

說明:
開發板及套件 - ARM The Ensemble E7 AI/ML AppKit enables quick software development and evaluation for Endpoint Machine Learning use cases. Powered by an Alif Ensemble E7 fusion processor with four compute cores (two Arm Cortex-M55 and two Cortex-A32), and two machine l

壽命週期:
Mouser新產品
此產品可能需要額外文件才能出口至美國境外。

庫存量: 49

庫存:
49 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,466.00 NT$8,466.00

商品屬性 屬性值 選擇屬性
Alif Semiconductor
產品類型: 開發板及套件 - ARM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
E7
Development Kits
ARM Cortex A32, ARM Cortex M55, Ethos-U55
Alif E7 Series
品牌: Alif Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據匯流排寬度: 32 bit/16 bit
接口類型: I2S, JTAG, UART, Micro USB
工作電源電壓: 1.8 V, 2.6 V, 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 32
子類別: Development Tools
每件重量: 116.233 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
5A992.C

Ensemble® AK-E7-AIML Application Kit

Alif Semiconductor Ensemble® AK-E7-AIML Application Kit enables rapid software development and evaluation for endpoint Machine Learning (ML) use cases in a power-efficient manner. This kit comes pre-configured with everything the user needs to collect vision, voice, and vibration data to feed the Machine Learning models. The  AK-E7-AIML kit also includes a rich collection of pre-built applications and demos of various endpoint ML use cases. This kit features a 4.3” color LCD, an integrated camera module that can be configured for a selfie or viewfinder orientation, and an inertial motion sensor. The AK-E7-AIML kit also features PDM and I2S microphones.