ABX00109

Arduino
782-ABX00109
ABX00109

製造商:

說明:
開發板及套件 - ARM Modulino Pixels

壽命週期:
新產品:
該製造商的新產品。

庫存量: 49

庫存:
49 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$370.26 NT$370.26
NT$354.96 NT$8,874.00
NT$289.00 NT$72,250.00
NT$280.50 NT$280,500.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
LC8822-2020, STM32C011F4
Bulk
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Modulino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Pixels

Arduino Modulino® Pixels is a vibrant and compact RGB LED module, driven by an on-board STM32C011F4 microcontroller (MCU), designed to bring dynamic visual feedback to Arduino projects. Equipped with eight individually addressable LC8822-2020 RGB LEDs, the Modulino Pixels allows for full-color lighting effects controlled via the I2C interface. These integrated LEDs enable smooth animations, status indicators, or decorative lighting. The onboard MCU handles LED control, reducing the processing load on the main board. With a solderless Qwiic connector and stackable design, the Arduino Modulino Pixels is ideal for educational, prototyping, and creative applications where visual expression and modularity are key.