ATSAMV71-XULT

Microchip Technology
556-ATSAMV71-XULT
ATSAMV71-XULT

製造商:

說明:
開發板及套件 - ARM Xplained Ultra Eval kit for SAMV71

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,572.30 NT$10,572.30

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - ARM
RoHS:  
SAM V71
Evaluation Kits
ARM Cortex M7
ATSAMV71Q21
品牌: Microchip Technology
數據匯流排寬度: 32 bit
描述/功能: Provides easy access to the features of the ATSAMV71Q21
用於: SAMV 70, SAM S70 and SAM E70 series
接口類型: GPIO, I2C, SPI, USB
工作電源電壓: 5 V to 14 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 110 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Xplained評估套件

Atmel Xplained評估套件與所有Atmel Xplain微控制器板相容,隨應用所需提供廣泛的微控制器效能。Atmel Xplained評估套件使用I2C串行數位接口,以通用接頭連接,與所有Atmel Xplain微控制器板相容
瞭解更多

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Ultra Development Kits

Microchip Xplained Ultra Development Kits are a low-cost solution for evaluating, prototyping and developing high-end MCU and MPUs. The Ultra platform is easy to use with free Linux distribution. For graphics UI, kits include the QT dev toolkit with foc widgets. Also included are software drivers and examples for bare metal developers. The Xplained Ultra Dev Kits provide flexibility with Arduino and LCD connectors and USB and SDIO for extensions. 

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

SMART™ SAMV71 Xplained Ultra Evaluation Kit

Microchip Technology SMART™ SAMV71 Xplained Ultra Evaluation Kit is demonstration and development platform for the ATSAMV71Q21, and other Arm® Cortex®-M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70  series.  Supported by the Atmel Studio integrated development platform, the Evaluation Kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The Xplained Ultra series of evaluation kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the ATSAMV71Q21. The Xplained Pro Extension Kits offers additional  peripherals to extend the features of the board and ease the development of custom designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。