CS-DMARK

Lambda Nu
392-CS-DMARK
CS-DMARK

製造商:

說明:
開發板及套件 - ARM A versatile, easy-to-use, open source ARM development board with a microSD.

庫存量: 10

庫存:
10 可立即送貨
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,026.00 NT$3,026.00

商品屬性 屬性值 選擇屬性
Lambda Nu
產品類型: 開發板及套件 - ARM
D-MARK
Development Boards
ARM Cortex M0
STM32F070RB
品牌: Lambda Nu
組裝國家: Not Available
擴散國: Not Available
原產國: TH
接口類型: I2C, UART, USB
工作電源電壓: 30 VDC
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
公司名稱: D-MARK Controller Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
ECCN:
EAR99

D-MARK Controller Board

Crowd Supply D-MARK Controller Board with a microSD is a versatile, open-source development board designed to leverage the STM32F070RB ARM microcontroller’s price-to-performance ratio. The D-MARK Controller Board includes open-source D-MARK Script Interpreter (DMSI) firmware, eliminating the need for a programmer. The easy-to-use board needs a few lines of text to a microSD card, slot it in, and watch D-MARK go to work.