CS-JUICYBOARD-01

Crowd Supply
392-CS-JUICYBOARD-01
CS-JUICYBOARD-01

製造商:

說明:
開發板及套件 - ARM R1000AX

庫存量: 19

庫存:
19 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,196.00 NT$3,196.00

商品屬性 屬性值 選擇屬性
Crowd Supply
產品類型: 開發板及套件 - ARM
RoHS:  
Development Platforms
ARM Cortex M3
LPC1769
品牌: Crowd Supply
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: R1000A, R1000AX, R1002, R1003, R1005, R1007, R1008
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 164 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99

JuicyBoard Robotic Control System

Crowd Supply JuicyBoard Robotic Control System is the foundation of a modular, open-source platform to build a custom 3D printer, CNC router, or any other device driven by stepper motors. JuicyBoard is not pre-populated with any drivers, switches, or other functions. The board only includes the components for common core functions (e.g., microcontroller, USB port, SD card, etc.). Add just the necessary functional modules for applications with this modular approach that gives many advantages over static board designs.