DFR1139

DFRobot
426-DFR1139
DFR1139

製造商:

說明:
開發板及套件 - ARM FireBeetle 2 ESP32-E (N16R2) IoT Microcontroller (16M Flash, 2M PSRAM, Supports Wi-Fi & Bluetooth)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$463.42 NT$463.42

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - ARM
RoHS:  
FireBeetle
Development Boards
ESP32-E
Bulk
品牌: DFRobot
尺寸: 25.4 mm x 60 mm
用於: Control Panel UI Design, Remote Control of Robots
接口類型: I2C, UART, USB
工作電源電壓: 5 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DFR1139 FireBeetle 2 ESP32-E Development Board

DFRobot DFR1139 FireBeetle 2 ESP32-E Development Board is an IoT development board based on the ESP32-WROOM-32E-N16R2 module. This board features a 240MHz dual-core processor, 16MB Flash, and 2MB PSRAM. The DFR1139 board supports 2.4GHz Wi-Fi® (802.11 b/g/n), BLUETOOTH® 4.2 BR/EDR, and BLE connectivity, ensuring seamless wireless communication for IoT solutions. This board operates on 5V DC via USB Type-C® or a 3.7V Li-ion battery that features automatic power switching and charging. The DFR1139 board is available in a compact size (25.4 mm x 60 mm) and supports the LVGL graphics. This development board is ideal for home automation, remote control of robots, smart lighting control, control panel UI design, and environmental data monitoring.