DFR1140

DFRobot
426-DFR1140
DFR1140

製造商:

說明:
開發板及套件 - ARM FireBeetle 2 ESP32-UE (N16R2) IoT Microcontroller (16MB Fl., 2MB PS., Supports Ext Antenna, Wi-Fi & Bluetooth)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$463.42 NT$463.42

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - ARM
RoHS:  
FireBeetle
Development Boards
ESP32-UE
Bulk
品牌: DFRobot
尺寸: 25.4 mm x 60 mm
用於: Control Panel UI Design, Remote Control of Robots
接口類型: I2C, UART, USB
工作電源電壓: 5 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR1140 FireBeetle 2 ESP32-UE Development Board

DFRobot DFR1140 FireBeetle 2 ESP32-UE Development Board is a high-performance IoT development board designed for projects that require extended wireless range and low power consumption. Powered by the ESP32-WROOM-32UE module, it features a dual-core Xtensa® LX6 processor (up to 240MHz), 16MB Flash, and 2MB PSRAM, making it ideal for IoT applications. This board supports USB and an external 3.7V lithium battery power supply, and it can automatically switch between power sources in dual power supply mode. The DFR1140 board comes in dimensions of 25.4mm x 60mm and a stamp hole design, making it easy to embed or integrate into PCB prototypes. This development board is ideal for IoT project prototyping, IoT remote control, and remote robot control.