DFR1238

DFRobot
426-DFR1238
DFR1238

製造商:

說明:
開發板及套件 - ARM The D-Robotics RDK X5 Development Board is the ultimate AI developer kit for building intelligent machines, designed to accelerate ROS robotics projects. This high-performance AI robot board supercharges the development workflow by integrating a powe

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,975.00 NT$2,975.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: ROS Robotic
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
每件重量: 110 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DFR123x D-Robotics RDK X5 AI Developer Kits

DFRobot DFR1238 and DFR1239 D-Robotics RDK X5 Artificial Intelligence (AI) Developer Kits are high‑performance, all‑in‑one platforms designed to accelerate intelligent robotics and edge-AI development. Powered by the Sunrise 5 intelligent computing chip, the RDK X5 kits deliver up to 10 TOPS of AI performance with an octa‑core Arm® Cortex®‑A55 CPU, 32 Gflops GPU, and support for 4GB or 8GB LPDDR4 RAM, making it ideal for running advanced models such as transformers, RWKV, occupancy mapping, and stereo‑perception algorithms.