CY8CKIT-040T

Infineon Technologies
726-CY8CKIT-040T
CY8CKIT-040T

製造商:

說明:
開發板及套件 - ARM OTHERS-MCU

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,181.16 NT$1,181.16

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Kits
CY8C40xx
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
接口類型: I2C, UART
工作電源電壓: 1.8 V, 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: CY8CKIT-040T SP005935881
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

CY8CKIT-040T Evaluation Kit

Infineon Technologies CY8CKIT-040T Evaluation Kit is used to evaluate the features of the PSOC™ 4000T Arm® Cortex®-M0+ Microcontrollers. The Infineon PSOC 4000T series MCU introduces fifth-generation CAPSENSE™ and multi-sense low-power (MSC-LP) technology. The device offers ultra-low-power touch HMI with "Always-on" sensing, allowing devices to scan low-power buttons during deep sleep and wake up when touched without needing constant CPU involvement.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More