KITPSC3M52GOTOBO1

Infineon Technologies
726-KITPSC3M52GOTOBO
KITPSC3M52GOTOBO1

製造商:

說明:
開發板及套件 - ARM PSOC Control C3M5 compact kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 73

庫存:
73 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,268.20 NT$1,268.20

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
PSOC Control
Evaluation Boards
PSC3M5
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Microcontroller
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 1.7 V to 3.6 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PSOC
零件號別名: KIT_PSC3M5_2GO SP006107568
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
3A991.a.2

PSOC™ C3M5 2GO Motor Control Card

Infineon Technologies PSOC™ C3M5 2GO Motor Control Card (KITPSC3M52GO) is a demonstration board designed to help engineers become familiar with PSOC Control C3-based motor control solutions. This small system board plugs into a USB port and provides an out-of-the-box experience for running a BLDC motor using a FOC sensorless single-shunt configuration. Adjustment of motor parameters can be made with a simple-to-use GUI from Infineon's ModusToolBox™ Motor Suite software development ecosystem.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More