KITXMC142GOTOBO1

Infineon Technologies
726-KITXMC142GOTOBO1
KITXMC142GOTOBO1

製造商:

說明:
開發板及套件 - ARM XMC1400 Kit with support for shields and CAN interface

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9
可立即送貨
在途量:
139
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$492.32 NT$492.32

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
XMC1400
Evaluation Kits
ARM Cortex M0
XMC1400
Container
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: Microcontroller
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_XMC14_2GO SP006065576
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

KITXMC142GOTOBO1 XMC1400 2Go Kit

Infineon Technologies KITXMC142GOTOBO1 XMC1400 2Go Kit provides an easy way to evaluate almost all the capabilities of the XMC1400 microcontroller. The kit is powered via USB and interfaces to other Infineon sensor boards. It also provides multiple interfaces, including a CAN bus. Software development is supported via Infineon Technologies ModusToolbox™ and the Arduino IDE. Typical applications include general-purpose smart sensors and actuators.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More