KP72B343A-M1

Kneron
827-KP72B343A-M1
KP72B343A-M1

製造商:

說明:
開發板及套件 - ARM KL720 evaluation kit

此產品可能需要額外文件才能出口至美國境外。

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,489.10 NT$14,489.10

商品屬性 屬性值 選擇屬性
Kneron
產品類型: 開發板及套件 - ARM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
Demonstration Boards
ARM Cortex M4
KL720
Bulk
品牌: Kneron
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 100 mm x 60 mm x 1.6 mm
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
3A001.a.9

KL720 AI SoC Development Kit

Kneron KL720 AI SoC Development Kit provides a demonstration and evaluation platform for the KL720 AI (Artificial Intelligence) SoC (System on a Chip). The KL720 makes Edge AI computation possible by providing the crucial components that enable a device to have AI processing power and decision-making capabilities. Performing on-device Edge AI computation means that latency is reduced and privacy is significantly improved, as the data is not being sent or stored in the cloud.