S32K144EVB-Q100

NXP Semiconductors
771-S32K144EVB-Q100
S32K144EVB-Q100

製造商:

說明:
開發板及套件 - ARM S32K144 Eval Board

庫存量: 96

庫存:
96 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,551.58 NT$4,551.58

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
S32K1
Evaluation Boards
ARM Cortex M4F
S32K144
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 5 V to 12 V
產品類型: Development Boards & Kits - ARM
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935326518598
每件重量: 143 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

S32K1 Evaluation Boards

NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.

S32K144EVB評估板

NXP Semiconductors S32K144EVB評估板提供適合NXP S32K144微控制器(MCU)的強大和靈活的開發系統。S32K144EVB採用測試標頭、CAN和LIN通訊匯流排、使用者按鈕、電位計、觸碰電極及預安裝S32K144 MCU。