OSD62-PM-BRK

Octavo Systems
415-OSD62-PM-BRK
OSD62-PM-BRK

製造商:

說明:
開發板及套件 - ARM Flexible Prototyping Platform for the OSD62x-PM System in Package

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7
可立即送貨
在途量:
4
預期2026/2/24
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,830.10 NT$3,830.10

商品屬性 屬性值 選擇屬性
Octavo Systems
產品類型: 開發板及套件 - ARM
RoHS:  
OSD62x
Development Platforms
AM62
Bulk
品牌: Octavo Systems
尺寸: 101.6 mm x 30.48 mm
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

OSD62-PM-BRK Flexible Open Development Platform

Octavo Systems OSD62-PM-BRK Flexible Open Development Platform is designed for the OSD62x-PM System-in-Package (SiP). This board provides direct access to every I/O of the AM62 processor inside the OSD62-PM for maximum flexibility and ease of use. The OSD62-PM-BRK platform features a 4-layer design with no backside components, which simplifies integration and manufacturing. This device includes TPS65219 Power Management IC (PMIC), 2x ADC121, 2x USB-C® connector, JTAG, UART, µSD card, and oscillators. The OSD62-PM-BRK board comes in a compact 4-inch by 1.2-inch (101.6mm x 30.48mm) small form factor.