IZD0052

Red Pitaya
892-IZD0052
IZD0052

製造商:

說明:
開發板及套件 - ARM PRO Z7020 Gen 2 Starter Kit

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
23
預期2026/3/6
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$32,858.28 NT$32,858.28

商品屬性 屬性值 選擇屬性
Red Pitaya
產品類型: 開發板及套件 - ARM
RoHS:  
STEMlab 125-14 Gen 2
品牌: Red Pitaya
組裝國家: Not Available
擴散國: Not Available
原產國: RO
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 5
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

STEMlab 125-14 PRO Z7020 Gen 2 Starter Kit

Red Pitaya STEMlab 125-14 PRO Z7020 Gen 2 Starter Kit is a next-generation, all-in-one measurement and control solution designed for high-performance applications in research, industry, and advanced engineering. Built around the powerful Zynq 7020 System-on-Chip (SoC) with dual-core Arm® Cortex®-A9 and 1GB of RAM, this kit delivers exceptional processing capability and precision. The kit features two 125MS/s 14-bit analog inputs and two 14-bit outputs, ultra-low noise analog front- and back-ends, and improved crosstalk performance for superior signal fidelity.