B-L475E-IOT01A1

STMicroelectronics
511-B-L475E-IOT01A1
B-L475E-IOT01A1

製造商:

說明:
開發板及套件 - ARM STM32L4 Discovery kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi

庫存量: 94

庫存:
94 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 20
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,847.56 NT$1,847.56

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
B-L475E-IOT01A
Discovery Kits
ARM Cortex M4
STM32L4
Bulk
AI Platform Compatibility: Edge Impulse
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: Discovery kit for IoT node, multi-channel communication with STM32L4
用於: SMT32L4
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 344.736 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
9023008000
ECCN:
5A992.C

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

B-L475E-IOT01A物聯網節點發現套件

STMicroelectronics B-L475E-IOT01A物聯網節點發現套件允許開發可直接連接至雲端伺服器的應用。此發現套件充分運用低功率通訊、多路感應和基於ARM® Cortex® -M4內核的STM32L4系列功能,適用於廣泛的應用。Arduino Uno V3和PMOD連接支持具有豐富的專用附加板選項,提供無限擴展可能。