NUCLEO-C071RB

STMicroelectronics
511-NUCLEO-C071RB
NUCLEO-C071RB

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32C071RB MCU, Arduino and ST morpho

壽命週期:
新產品:
該製造商的新產品。

庫存量: 922

庫存:
922 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$378.08 NT$378.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
STM32C071RB
Bulk
品牌: STMicroelectronics
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 78 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-C071RB STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-C071RB STM32 Nucleo-64 Development Board with an onboard STM32C071RB MCU supports Arduino and ST morpho connectivity. The board provides an affordable and flexible way for users to try out emerging concepts and build prototypes. The ARDUINO Uno V3 connectivity support and the ST morpho headers allow easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. STMicroelectronics NUCLEO-C071RB does not require any separate probe as it integrates the ST-LINK debugger/programmer. An internal or external SMPS significantly reduces power consumption in Run mode. The board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.