NUCLEO-F070RB

STMicroelectronics
511-NUCLEO-F070RB
NUCLEO-F070RB

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32F070RB MCU, supports Arduino & ST morpho

庫存量: 51

庫存:
51 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$375.02 NT$375.02

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
NUCLEO-F070RB
Development Boards
ARM Cortex M0
STM32F070xx
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: STM32 nucleo board
用於: STM32F
接口類型: I2C, SPI, USART, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V, 5 V, 7 V to 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 59 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.