STM32F469I-DISCO

STMicroelectronics
511-STM32F469I-DISCO
STM32F469I-DISCO

製造商:

說明:
開發板及套件 - ARM Discovery kit with STM32F469NI MCU

庫存量: 19

庫存:
19
可立即送貨
在途量:
221
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,166.14 NT$2,166.14

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
32F469IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F469NI
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: Discovery kit with STM32F469NI MCU
接口類型: CAN, LIN, I2C, I2S, SPI, USART, USB
工作電源電壓: 1.7 V to 3.6 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 156 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32F469I-DISCO Discovery Kit

STMicroelectronics STM32F469I-DISCO Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM® Cortex®-M4 core and Chrom-ART Accelerator™. The STMicroelectronics STM32F469I-DISCO Discovery Kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory extension, and connectivity features.