SL1680-EVK

Synaptics
68-720-000275-01
SL1680-EVK

製造商:

說明:
開發板及套件 - ARM SL1680 Astra Machina dev kit Commercial-grade (32G eMMC/4GB DRAM/43752 WiFi6 2x2)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 53

庫存:
53 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,350.68 NT$9,350.68

商品屬性 屬性值 選擇屬性
Synaptics
產品類型: 開發板及套件 - ARM
RoHS:  
SL1680
Development Kits
ARM Cortex A73
SL1680
Box
品牌: Synaptics
數據匯流排寬度: 64 bit
尺寸: 69.6 mm x 47.38 mm
用於: Astra Machina Foundation Series
接口類型: Ethernet, GPIO, HDMI, JTAG, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, USB 3.0, USB Type-C
工作電源電壓: 15 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Astra Machina
每件重量: 408.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SL1680 Evaluation Kit

Synaptics SL1680 Evaluation Kit is a part of the Astra™ Machina™ Foundation Series of evaluation-ready kits that enable easy and rapid prototyping for the SL1680 multi-modal embedded processors. A modular design incorporates swappable core compute modules, a common I/O board, and daughter cards for connectivity, debugging, and flexible I/O options. The Synaptics SL1680 highly integrated AI-native Linux and Android SoC is optimized for multi-modal consumer, enterprise, and industrial Internet of Things (IoT) workloads with hardware accelerators for edge inferencing, security, graphics, vision, and audio.